• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Broadcom HLMP-EH1A-Z10DD LED wired Red, Orange Circular 5 mm 21000 mcd 15 ° 20 mA 2.1 V

1/3
Collection
Product type
LED wired
Forward voltage U(F)
2.1 V
Forward current I(F)
20 mA
Casing
5 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

219 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.62 / piece)
€ 0.62
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

HLMP-EH1A-Z10DD

Factory colour

Red

Orange

Forward voltage U(F)

2.1 V

Forward current I(F)

20 mA

Operating voltage

2.1 V

Operating current

20 mA

Casing

5 mm

Type

Radial lead

Case type

Outline A

Light intensity I(V)

21000 mcd

Wavelength

615 nm

Radiation angle

15°

Type (LEDs)

Non-tinted

Water clear

LED features

LED 5 mm

Technology

AlInGaP

Lens type

Circular

Dim

(Ø) 5 mm

Min. temperature

-40 °C

Max. temperature

100 °C

(Ø)

5 mm

Content

1 pc(s)

Type

Not dyed / Clear

Operating temperature

-40 - +100 °C

Casing

5 mm

Documents & Downloads

Datasheet

Datasheet 177013 Broadcom HLMP-EH1A-Z10DD LED wired Red, Orange Circular 5 mm 21000 mcd 15 ° 20 mA 2.1 V

User & Safety Instructions

User & Safety Instructions 177013 Broadcom HLMP-EH1A-Z10DD LED wired Red, Orange Circular 5 mm 21000 mcd 15 ° 20 mA 2.1 V

Description

This LED provides for excellent light output for excellent readability in sunlight / outdoor applications, and a constant light output over a long time

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.89€ 5.09*

What kind of Wired LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)