
Highlights & Details
HL-L5000D Inkjet printer A4
- Extremely fast with up to 40 ppm print speed
- Professional paper management with up to 2 optional paper cassettes
- DIN A6-format from the integrated paper cassette and multipurpose tray
- Backlit LCD screen
- More safety for high-volume print jobs with the
- PRINT AirBag for 200,000 pages
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
40 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
250 sheets + 50 Sheet
- Paper load (tray 1)
250 Sheet
- Paper load (multi-purpose feeder)
50 Sheet
- Interfaces
USB
Parallel (IEEE 1284)
- Features
Duplex printing
ADF with cover
- Related consumables
BROTHER Toner
TN -3430 black (3000 pages)
TN -3480 black (8000 pages)
BROTHER drum
DR-3400 (50000 pages)
- Built-in memory
128 MB
- Type
B/W
- Width
373 mm
- Height
255 mm
- Depth
388 mm
- Dim
(W x H x D) 373 x 255 x 388 mm
- Factory colour
Black
- Weight
10.7 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
No
- NFC
No
- Wi-Fi
No
- Suitable for
Text document printing (B/W)
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1429308 Brother HL-L5000D Inkjet printer Laser B/W A4 40 pages/min 1200 x 1200 dpi Duplex
User & Safety Instructions
User & Safety Instructions 1429308 Brother HL-L5000D Inkjet printer Laser B/W A4 40 pages/min 1200 x 1200 dpi Duplex
Warranty Terms
Warranty Terms 1429308 Brother HL-L5000D Inkjet printer Laser B/W A4 40 pages/min 1200 x 1200 dpi Duplex
Description
High printing speed
Save time with a print speed of up to 40 pages per minute
Quiet mode in the driver.
Even more freedom of choice for the user. The Quiet mode can be conveniently activate in the driver and allows for even more comfort
Affordable Printing
You save printing costs thanks to the optional jumbo toner with a range of up to 8,000 pages and low page prices
This text is machine translated.
Scope of delivery
- Cheap work place printer Including Starter toner for up to 2000 pages.
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























