• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M10471 Circlip pliers Suitable for Outer and inner rings 19-60 mm 19-60 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Circlip pliers

Manufacturer part #

M10471

Suitable for

Outer and inner rings

Matching bore diameter

19-60 mm

Suitable for shaft diameters of

19-60 mm

Length

150 cm

Material

Plastic

Material properties

polishing

DIN standard

DIN 471

Weight

0.980 kg

Features

PVC-coated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138966 Brüder Mannesmann M10471 Circlip pliers Suitable for Outer and inner rings 19-60 mm 19-60 mm

Description

Features

  • For locking rings according to DIN 471 (for outer rings) and DIN 472 (for inner rings) for shaft or bore diameter 19 - 60 mm
  • Length approx. 170 mm (curved) and 180 mm (straight)
  • All pliers with inner spring
  • Head finely polished and matt chrome-plated
  • Handles with non-slip plastic cover
  • This text is machine translated.

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)