• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M48440 Handheld stapler Staple length 4 - 14 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 19.99
-30 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Handheld stapler

Staple length

4 - 14 mm

Staple capacity

200 pc(s)

Max. nail length

14 mm

Nail capacity

200 pc(s)

Weight

0.750 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138927 Brüder Mannesmann M48440 Handheld stapler Staple length 4 - 14 mm

Description

Features

  • Anti-slip grip
  • Impact force can be set continuously
  • This text is machine translated.

Scope of delivery

  • Hand-held stapler
  • 200 brackets
  • 200 U-brackets
  • 200 nails
  • Clamp - Remove

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98€ 32.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)