• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M90425 Clamp Span width (max.):500 mm Nosing length:120 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial screw clamp to DIN 5117

  • Profiled steel rail

Our service for you

  • 'Industrial Quality' in blue and black capital letters.

Technical specifications

Product type

Clamp

Span width (max.)

500 mm

Nosing

120 mm

Weight

2000 g

Content

1 pc(s)

Width

100 mm

Height

50 mm

Clamping range

500 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810629 Brüder Mannesmann M90425 Clamp Span width (max.):500 mm Nosing length:120 mm

Description

Features

  • Robust design
  • Torque adjustment
  • Profiled steel rail.

More interesting products

(*All information is plus legal VAT)