• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Industrial screw clamp to DIN 5117 Brüder Mannesmann M90422 Span width (max.):200 mm Nosing length:120 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 18.99
-26 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Industrial screw clamp to DIN 5117

  • Profiled steel rail

Our service for you

  • 'Industrial Quality' in blue and black capital letters.

Technical specifications

Product type

Clamp

Span width (max.)

200 mm

Nosing

120 mm

Content

1 pc(s)

Clamping range

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810627 Industrial screw clamp to DIN 5117 Brüder Mannesmann M90422 Span width (max.):200 mm Nosing length:120 mm

Description

Features

  • Robust design
  • Torque adjustment
  • Profiled steel rail.

More interesting products

(*All information is plus legal VAT)