
1/2
LED recessed light
1
LED (monochrome)
6 W
6 W
650 lm
650 lm
3000 K
White
40°
Ceiling mount option
Recess mount option
Swivelling
68 mm
50 mm
IP65
III
Black
Aluminium
n.rel.
(L x W) 82 mm x 82 mm
No
Yes
3000 K
3000 K
3000 - 3000 K
82 mm
82 mm
80-89
Datasheet 2606796 Brumberg 12355083 12355083 LED recessed light LED (monochrome) 6 W Black
User & Safety Instructions 2606796 Brumberg 12355083 12355083 LED recessed light LED (monochrome) 6 W Black
The necessary accessories are required to use the article as described.