• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12362083 12362083 LED recessed light LED (monochrome) 7 W Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 7 W Total luminous flux= 740 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED recessed light

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

7 W

7 W

740 lm

Total luminous flux

740 lm

3000 K

Colour

White

Protection screen

Clear

Radiation angle

40°

Light features

Ceiling mount option

Recess mount option

Swivelling

Recess diameter

68 mm

Recess depth

36 mm

IP20

Protection class

III

Factory colour

Black

Material

Aluminium

n.rel.

Dim

(L x W) 82 mm x 82 mm

No

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Width

82 mm

Length

82 mm

Colour rendering index

80-89

Documents & Downloads

Datasheet

Datasheet 2608514 Brumberg 12362083 12362083 LED recessed light LED (monochrome) 7 W Black

User & Safety Instructions

User & Safety Instructions 2608514 Brumberg 12362083 12362083 LED recessed light LED (monochrome) 7 W Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.