Image similar
LED strip
Self-adhesive
Warm white
Warm white
3100 K
3100 K
24 W
89 Ra
120°
400 lm
24 V
(L x W x H) 5 m x 8 mm x 2 mm
24 W
4.8 W
60
8 mm
2 mm
5 m
100 mm
IP00
F (A - G)
5 kWh/1000h
300
No
90-100
139.00
III
w/o
yes
Datasheet 2293952 Brumberg 15201003 15201003 LED strip EEC: F (A - G) 24 V 5 m Warm white 1 pc(s)
User & Safety Instructions 2293952 Brumberg 15201003 15201003 LED strip EEC: F (A - G) 24 V 5 m Warm white 1 pc(s)