Image similar
LED strip
Self-adhesive
Warm white
Warm white
3000 K
1550 lm
3100 K
96 W
89 Ra
120°
1550 lm
24 V
(L x W x H) 5 m x 10 mm x 2 mm
96 W
19.2 W
240
10 mm
2 mm
5 m
25 mm
IP00
F (A - G)
20 kWh/1000h
1200
No
90-100
III
w/o
yes
Datasheet 2298109 Brumberg 15205003 15205003 LED strip EEC: F (A - G) 24 V 5 m Warm white 1 pc(s)
User & Safety Instructions 2298109 Brumberg 15205003 15205003 LED strip EEC: F (A - G) 24 V 5 m Warm white 1 pc(s)