Image similar
LED strip
Self-adhesive
Warm white
3000 K
2.910 lm
3100 K
144 W
89 Ra
120°
2.910 lm
24 V
(L x W x H) 5 m x 10 mm x 1 mm
144 W
29 W
10 mm
1 mm
5 m
50 mm
IP00
F (A - G)
29 kWh/1000h
600
No
90-100
III
w/o
yes
Datasheet 2292792 Brumberg 15206003 15206003 LED strip EEC: F (A - G) 24 V 5 m Warm white 1 pc(s)
User & Safety Instructions 2292792 Brumberg 15206003 15206003 LED strip EEC: F (A - G) 24 V 5 m Warm white 1 pc(s)