• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 15203004 15203004 LED strip EEC: F (A - G) 24 V 5 m Neutral white 1 pc(s)

Image similar
Product type
LED strip
LED strip features
Self-adhesive
Colour
Neutral white
Total luminous flux
1300 lm
Use
Inside
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lamp output per meter: 14 W
Product type

LED strip

LED strip features

Self-adhesive

Colour

Neutral white

Colour temperature type

4100 K

Total luminous flux

1300 lm

Use

Inside

Colour temperature (max.)

4100 K

72 W

Radiation angle

120°

Luminous flux (Φ)

1300 lm

Operating voltage

24 V

Dim

(L x W x H) 5 m x 10 mm x 2 mm

Power consumption

72 W

Power consumption per unit

14.4 W

Width

10 mm

Height

2 mm

Length

5 m

Unit length

100 mm

IP00

F (A - G)

Energy consumption

15 kWh/1000h

No. of bulbs

300

No

Colour rendering index

90-100

Protection class

III

w/o

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2293377 Brumberg 15203004 15203004 LED strip EEC: F (A - G) 24 V 5 m Neutral white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2293377 Brumberg 15203004 15203004 LED strip EEC: F (A - G) 24 V 5 m Neutral white 1 pc(s)

Description

LED flex board 14.4 W /m, white. Decorative, technical and efficient lighting of light routes, linear applications and backlighting, basic and general lighting of rooms, architectural applications and for areas in which a high level of illumination is desired, such as indirect or direct lighting, light ceilings, gastronomy lighting and much more. Socket: None, Protection class: According to DIN EN 60529: IP00, Protection class: (EN 61140) III, Voltage: 24V, Power: 72W, Color temperature: 4100K, Angle of radiation: 120°,

This text is machine translated.