Image similar
LED strip
Self-adhesive
Warm white
3000 K
1280 lm
3100 K
72 W
120°
1280 lm
24 V
(L x W x H) 5 m x 10 mm x 2 mm
72 W
14.4 W
60
10 mm
2 mm
5 m
100 mm
IP00
F (A - G)
15 kWh/1000h
300
No
176.00
III
w/o
yes
Datasheet 2292911 Brumberg 15203003 15203003 LED strip EEC: F (A - G) 24 V 5 m Warm white 1 pc(s)
User & Safety Instructions 2292911 Brumberg 15203003 15203003 LED strip EEC: F (A - G) 24 V 5 m Warm white 1 pc(s)