• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 15202005 15202005 LED strip EEC: F (A - G) 24 V DC 5 m Daylight white 1 pc(s)

1/3
Product type
LED strip
LED strip features
Self-adhesive
Colour
Daylight white
Colour temperature (max.)
6000 K
Operating voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lamp output per meter: 10 W
Product type

LED strip

LED strip features

Self-adhesive

Colour

Daylight white

Colour temperature type

6000 K

Colour temperature (max.)

6000 K

Colour rendering index

89 Ra

Radiation angle

120°

Operating voltage

24 V DC

Dim

(L x W x H) 5 m x 8 mm x 2 mm

Width

8 mm

Height

2 mm

Length

5 m

Unit length

50 mm

IP00

F (A - G)

Energy consumption

10 kWh/1000h

No. of bulbs

600

Protection class

III

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2292306 Brumberg 15202005 15202005 LED strip EEC: F (A - G) 24 V DC 5 m Daylight white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2292306 Brumberg 15202005 15202005 LED strip EEC: F (A - G) 24 V DC 5 m Daylight white 1 pc(s)

Description

LED Flex Board 9.6W /m, white. Decorative, technical and efficient lighting of light routes, linear applications and backlighting, basic and general lighting of rooms, architectural applications and for areas in which a high level of illumination is desired, such as indirect or direct lighting, light ceilings, gastronomy lighting and much more. Socket: None, Protection class: According to DIN EN 60529: IP00, Protection class: (EN 61140) III, Voltage: 24V, Power: 48W, Color temperature: 6000K, Light color: White, Radiation angle: 120°,

This text is machine translated.