• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 88377685 88377685 LED track spotlight LED (monochrome) w/o 45 W Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 45 W
  • Total luminous flux= 4200 lm
  • White

Technical specifications

Product type

LED track spotlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

45 W

45 W

Light features

Ceiling mount option

Suitable for wall mounting

Swivelling

Pivoted

Factory colour

Silver

Material

Aluminium

Dim

(L x W x H) 268 x 116 x 237 mm

n.rel.

No

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

Total luminous flux

4200 lm

4200 lm

Width

116 mm

Height

237 mm

Length

268 mm

IP20

Protection class

I

Colour temperature

3500 K

Outside Ø

116 mm

Radiation angle

40°

Documents & Downloads

Datasheet

Datasheet 2608556 Brumberg 88377685 88377685 LED track spotlight LED (monochrome) w/o 45 W Silver

User & Safety Instructions

User & Safety Instructions 2608556 Brumberg 88377685 88377685 LED track spotlight LED (monochrome) w/o 45 W Silver

What kind of Ceiling Floodlights & Spotlights are you looking for?