• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 88394184 88394184 LED track spotlight LED (monochrome) w/o 24 W Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 24 W
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED track spotlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

23 W

24 W

Light features

Ceiling mount option

Suitable for wall mounting

Dimmable

Swivelling

Pivoted

Factory colour

Black

Material

Aluminium

n.rel.

Yes

Colour rendering index

90-100

Colour

White

Light bulb included

Yes

4000 K

Height

200 mm

Length

71 mm

Depth

200 mm

IP20

Protection class

I

Colour temperature

4000 K

Radiation angle

40°

Documents & Downloads

Datasheet

Datasheet 2610963 Brumberg 88394184 88394184 LED track spotlight LED (monochrome) w/o 24 W Black

User & Safety Instructions

User & Safety Instructions 2610963 Brumberg 88394184 88394184 LED track spotlight LED (monochrome) w/o 24 W Black

What kind of Ceiling Floodlights & Spotlights are you looking for?