• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BTB Vertrieb UC 92 = 9 AB 4 Vacuum tube Triode 100 V 3 mA Number of pins: 7 Base: Miniature Content 1 pc(s)

Image similar
Product type
Vacuum tube
Plate voltage U(A)
100 V
Base
Miniature
Number of pins
7
Height
54 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Type

UC 92 = 9 AB 4

Product type

Vacuum tube

Type

Triode

Plate voltage U(A)

100 V

Anode current I(A)

3 mA

Filament voltage U(F)

9.5 V

Heating current I(F)

100 mA

Miniature

Number of pins

7

Amplification

62

Height

54 mm

Width

19 mm

Content

1 pc(s)

Type

UC92 = 9AB4

Description

Vacuum Triode, VHF

Pins

7

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 156843 BTB Vertrieb UC 92 = 9 AB 4 Vacuum tube Triode 100 V 3 mA Number of pins: 7 Base: Miniature Content 1 pc(s)

Description

Despite vacuum tubes, valve bases and related accessories haven't been mass-produced for about 35 years, they are, and will, be used in high-quality amplifiers, music gear (old and new), testing equipment, across the industries, as well as in research, education and museums.

Hints

Please note that this product's image is indicative only of a vacuum tube and does not picture this product

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)