• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin 14193 USB Adapter Connection Cable 2.0 Plug, straight USB-A

Image similar
Connector type
Plug, straight
Connector standard
USB 2.0
Type
14193
Type
14193
Pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bulgin 14193 USB Adapter Connection Cable 2.0 Plug, straight USB-A

Our service for you

  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

  • Operating temperature: -0 to + 70 °C.
  • 5-pin Socket
  • Cable type: PVC
Type

14193

Type

14193

Connector type

Plug, straight

Pins

4

Type

USB-A

Connector standard

USB 2.0

Connection

-

Manufacturer part #

14193

Content

1 pc(s)

Nominal voltage (details)

30 V/DC/AC

Nominal current (details)

1 A

RoHS-compliant

Yes

Operating voltage

30 V/DC/AC

Documents & Downloads

Datasheet

Datasheet 741652 Bulgin 14193 USB Adapter Connection Cable 2.0 Plug, straight USB-A

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)