LED indicator light
DX0507/RD/24V
Red
1.85 V
24 V DC
30 mA
12.1 mm
Stainless steel
Screw
IP67
2000 mcd
splashproof
protudes from control panel
Open end cable
(Ø x L) 15 mm x 46.2 mm
46.2 mm
15 mm
Yes
Profile protrudes from the control panel.
1 pc(s)
30 mA
24 V DC
Datasheet 700514 Bulgin DX0507/RD/24V LED indicator light Red 24 V DC 1.85 V 30 mA 2000 mcd
The necessary accessories are required to use the article as described.