
Highlights & Details
Fuse holder cable mounting
Our service for you
Technical specifications
- Product type
Fuse holder
- Nominal voltage
50 V AC
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Connection
Open end cable
- Mounting type
Suspended
IP66
- Suitable for
Micro fuse 6.3 x 25 mm
- Cross section
4.8 mm²
- Number of fuses
1
- Touch protection type
PC1
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
FX0285
- Nominal voltage (details)
50 V AC
- Nominal current (details)
10 A
- Fitting type (details)
Cable mounting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 529867 Bulgin FX0285 Fuse holder Suitable for Micro fuse 6.3 x 25 mm 10 A 50 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 529867 Bulgin FX0285 Fuse holder Suitable for Micro fuse 6.3 x 25 mm 10 A 50 V AC 1 pc(s)
Information
Information 529867 Bulgin FX0285 Fuse holder Suitable for Micro fuse 6.3 x 25 mm 10 A 50 V AC 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 7.94*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























