
Highlights & Details
Bulgin FX0456 FX0456 Fuse holder Suitable for Micro fuse 5 x 20 mm 10 A 250 V AC 1 pc(s) Piece
Technical specifications
- Bayonet cap can be released with a screwdriver.
- Packaging type
Piece
- Product type
Fuse holder
- Nominal voltage
250 V AC
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Connection
Print
- Material
Nylon
- Mounting type
Structure
- Suitable for
Micro fuse 5 x 20 mm
- Number of fuses
1
- Type
Standing
- Touch protection type
PC2
- CS
10 mm
- Dimensions
1 x 0.5 x 4.3 mm
- Content
1 pc(s)
- Dim
1 x 0.5 x 4.3
- RoHS-compliant
Yes
- Type
FX0456
- Nominal voltage (details)
250 V AC
- Nominal current (details)
10 A
- Fitting type (details)
Printed circuit board mounting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 529655 Bulgin FX0456 FX0456 Fuse holder Suitable for Micro fuse 5 x 20 mm 10 A 250 V AC 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 529655 Bulgin FX0456 FX0456 Fuse holder Suitable for Micro fuse 5 x 20 mm 10 A 250 V AC 1 pc(s) Piece
Information
Information 529655 Bulgin FX0456 FX0456 Fuse holder Suitable for Micro fuse 5 x 20 mm 10 A 250 V AC 1 pc(s) Piece
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 13.44*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























