PXV0728/P/07
DIN connector
Plug, straight
7
Crimp
Black
1 pc(s)
70 °C
5 A
-20 °C
5 A
150 V
9.0 mm
7.0 mm
Polyamide GF
24 - 26
180°
PXV0728/P/07
7.0 - 9.0 mm
7
38.1 mm
0.25 mm²
0.14 mm²
0.14 - 0.25 mm²
Yes
IP68
IP69K
Bulk
VITALIS
Datasheet 3812222 Bulgin PXV0728/P/07 DIN connector Plug, straight Total number of pins: 7 Bulk 1 pc(s)
Datasheet 3812222 Bulgin PXV0728/P/07 DIN connector Plug, straight Total number of pins: 7 Bulk 1 pc(s)
User & Safety Instructions 3812222 Bulgin PXV0728/P/07 DIN connector Plug, straight Total number of pins: 7 Bulk 1 pc(s)