PXV0731/P/07
DIN connector
Plug, straight
7
Screws
Black
1 pc(s)
70 °C
12 A
-20 °C
12 A
277 V
9.0 mm
7.0 mm
Polyamide GF
14 - 12
180°
PXV0731/P/07
7.0 - 9.0 mm
7
38.1 mm
4.00 mm²
2.50 mm²
2.50 - 4.00 mm²
Yes
IP68
IP69K
Bulk
VITALIS
Datasheet 3812210 Bulgin PXV0731/P/07 DIN connector Plug, straight Total number of pins: 7 Bulk 1 pc(s)
Datasheet 3812210 Bulgin PXV0731/P/07 DIN connector Plug, straight Total number of pins: 7 Bulk 1 pc(s)
User & Safety Instructions 3812210 Bulgin PXV0731/P/07 DIN connector Plug, straight Total number of pins: 7 Bulk 1 pc(s)