PXV0731/P/05
DIN connector
Plug, straight
5
Screws
Black
1 pc(s)
70 °C
12 A
-20 °C
12 A
277 V
7.0 mm
5.0 mm
Polyamide GF
14 - 12
180°
PXV0731/P/05
5.0 - 7.0 mm
5
38.1 mm
4.00 mm²
2.50 mm²
2.50 - 4.00 mm²
Yes
IP68
IP69K
Bulk
VITALIS
yes
Datasheet 3812093 Bulgin PXV0731/P/05 DIN connector Plug, straight Total number of pins: 5 Bulk 1 pc(s)
Datasheet 3812093 Bulgin PXV0731/P/05 DIN connector Plug, straight Total number of pins: 5 Bulk 1 pc(s)
User & Safety Instructions 3812093 Bulgin PXV0731/P/05 DIN connector Plug, straight Total number of pins: 5 Bulk 1 pc(s)