PXV0731/P/04
DIN connector
Plug, straight
4
Screws
Black
1 pc(s)
70 °C
12 A
-20 °C
12 A
277 V
5.0 mm
3.5 mm
Polyamide GF
14 - 12
180°
PXV0731/P/04
3.5 - 5.0 mm
4
38.1 mm
4.00 mm²
2.50 mm²
2.50 - 4.00 mm²
Yes
IP68
IP69K
Bulk
VITALIS
Datasheet 3812209 Bulgin PXV0731/P/04 DIN connector Plug, straight Total number of pins: 4 Bulk 1 pc(s)
Datasheet 3812209 Bulgin PXV0731/P/04 DIN connector Plug, straight Total number of pins: 4 Bulk 1 pc(s)
User & Safety Instructions 3812209 Bulgin PXV0731/P/04 DIN connector Plug, straight Total number of pins: 4 Bulk 1 pc(s)