PXV0739/P/07
DIN connector
Plug, straight
7
Screws
Black
1 pc(s)
70 °C
5 A
-20 °C
5 A
277 V
8.0 mm
6.0 mm
Polyamide GF
16 - 17
180°
PXV0739/P/07
6.0 - 8.0 mm
7
38.1 mm
1.50 mm²
1.00 mm²
1.00 - 1.50 mm²
Yes
IP68
IP69K
Bulk
VITALIS
yes
Datasheet 3812107 Bulgin PXV0739/P/07 DIN connector Plug, straight Total number of pins: 7 Bulk 1 pc(s)
Datasheet 3812107 Bulgin PXV0739/P/07 DIN connector Plug, straight Total number of pins: 7 Bulk 1 pc(s)
User & Safety Instructions 3812107 Bulgin PXV0739/P/07 DIN connector Plug, straight Total number of pins: 7 Bulk 1 pc(s)