

PXV0794/P
DIN connector
Plug, straight
12
Crimp
Soldering
Black
1 pc(s)
70 °C
5 A
-20 °C
5 A
50 V
8.0 mm
6.0 mm
Polyamide GF
22 - 24
180°
PXV0794/P
6.0 - 8.0 mm
12
38.1 mm
0.34 mm²
0.25 mm²
0.25 - 0.34 mm²
Yes
IP68
IP69K
Bulk
VITALIS
yes
Datasheet 3812083 Bulgin PXV0794/P DIN connector Plug, straight Total number of pins: 12 Bulk 1 pc(s)
User & Safety Instructions 3812083 Bulgin PXV0794/P DIN connector Plug, straight Total number of pins: 12 Bulk 1 pc(s)