

PXV0820/P
DIN connector
Plug, straight
25
Crimp
Soldering
Black
1 pc(s)
70 °C
1 A
-20 °C
1 A
50 V
9.0 mm
7.0 mm
Polyamide GF
24 - 26
180°
PXV0820/P
7.0 - 9.0 mm
25
38.1 mm
0.25 mm²
0.14 mm²
0.14 - 0.25 mm²
Yes
IP68
IP69K
Bulk
VITALIS
yes
Datasheet 3812142 Bulgin PXV0820/P DIN connector Plug, straight Total number of pins: 25 Bulk 1 pc(s)
Datasheet 3812142 Bulgin PXV0820/P DIN connector Plug, straight Total number of pins: 25 Bulk 1 pc(s)
User & Safety Instructions 3812142 Bulgin PXV0820/P DIN connector Plug, straight Total number of pins: 25 Bulk 1 pc(s)