
Number
Total (1 m2 = € 205.63)
€ 3.29
incl. VAT
14-day return policy included
Highlights & Details
Bungard 030306E33 Circuit Board Base Material Cu-coating (L x W) 160 mm x 100 mm Hard paper/single-sided/1 x 35 µm Cu
- RoHS compliant
Technical specifications
- Product type
PCB material
- Type
single sided
- Photo-coating
None
- Copper coating (thickness)
35 µm
- Material
Phenolic paper
- Material thickness
1.5 mm
- Length
160 mm
- Width
100 mm
- Type
Cu-coating
- Content
1 pc(s)
- Type
030306E33
- Dim
(L x W) 160 mm x 100 mm
- Material (details)
Hard paper/single-sided/1 x 35 µm Cu
Documents & Downloads
Datasheet
Datasheet 523760 Bungard 030306E33 Circuit Board Base Material Cu-coating (L x W) 160 mm x 100 mm Hard paper/single-sided/1 x 35 µm Cu
User & Safety Instructions
User & Safety Instructions 523760 Bungard 030306E33 Circuit Board Base Material Cu-coating (L x W) 160 mm x 100 mm Hard paper/single-sided/1 x 35 µm Cu
Description
The name Original Bungard stands for excellent quality and reliability of materials and equipment used in producing these circuit boards for prototypes and limited series production.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























