• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bungard 030306E35 Circuit Board Base Material Cu-coating (L x W) 300 mm x 200 mm Hard paper/single-sided/1 x 35 µm Cu

Image similar
Product type
PCB material
Type
single sided
Photo-coating
None
Material
Phenolic paper
Material thickness
1.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 141.50)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bungard 030306E35 Circuit Board Base Material Cu-coating (L x W) 300 mm x 200 mm Hard paper/single-sided/1 x 35 µm Cu

  • RoHS compliant

Technical specifications

Product type

PCB material

Type

single sided

Photo-coating

None

Copper coating (thickness)

35 µm

Material

Phenolic paper

Material thickness

1.5 mm

Length

300 mm

Width

200 mm

Type

Cu-coating

Content

1 pc(s)

Type

030306E35

Dim

(L x W) 300 mm x 200 mm

Material (details)

Hard paper/single-sided/1 x 35 µm Cu

Documents & Downloads

Datasheet

Datasheet 523798 Bungard 030306E35 Circuit Board Base Material Cu-coating (L x W) 300 mm x 200 mm Hard paper/single-sided/1 x 35 µm Cu

User & Safety Instructions

User & Safety Instructions 523798 Bungard 030306E35 Circuit Board Base Material Cu-coating (L x W) 300 mm x 200 mm Hard paper/single-sided/1 x 35 µm Cu

Description

The name Original Bungard stands for excellent quality and reliability of materials and equipment used in producing these circuit boards for prototypes and limited series production.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)