• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bungard 130306E38 Circuit Board Base Material Cu-coating (L x W) 200 mm x 150 mm Hard paper/single-sided/1 x 35 µm Cu

Product type
PCB material
Type
single sided
Photo-coating
Positive
Material
Phenolic paper
Material thickness
1.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

85 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 233.00)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bungard 130306E38 Circuit Board Base Material Cu-coating (L x W) 200 mm x 150 mm Hard paper/single-sided/1 x 35 µm Cu

  • RoHS compliant

Technical specifications

Product type

PCB material

Type

single sided

Photo-coating

Positive

Copper coating (thickness)

35 µm

Material

Phenolic paper

Material thickness

1.5 mm

Length

200 mm

Width

150 mm

Type

Cu-coating

Content

1 pc(s)

Type

130306E38

Dim

(L x W) 200 mm x 150 mm

Material (details)

Hard paper/single-sided/1 x 35 µm Cu

Documents & Downloads

Datasheet

Datasheet 523592 Bungard 130306E38 Circuit Board Base Material Cu-coating (L x W) 200 mm x 150 mm Hard paper/single-sided/1 x 35 µm Cu

User & Safety Instructions

User & Safety Instructions 523592 Bungard 130306E38 Circuit Board Base Material Cu-coating (L x W) 200 mm x 150 mm Hard paper/single-sided/1 x 35 µm Cu

Description

The original Bungard name represents the excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production. The particular quality requirement in photo coated basis material is based onthe following factors: The basis material conforms all the international standards and approvals, as summarised listed in Norm IPC 4101 A. The photo enamel gives precise detailed reproduction, high contrast and brief processing times. However, particular attention should be drawn to its completely compliant characteristics in relation to processing tolerances. The only requirement is not to have the light exposure too short in order to have 'guaranteed' results. The lacquer coat is abolutely dust-free with straight edges. The photo lacquer is burnt in and artificially aged, which ensures a very long storage time of over 1 year. A label indicates the use by date. When exposing and developing the advanced product quality is always clearly demonstrated by the relative colour changes. To distinguish them better, only original Bungard circuit boards have a special, blue-dyed light-protective film.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)