• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bungard 130306E50 Circuit Board Base Material Cu-coating (L x W) 100 mm x 60 mm Hard paper/single-sided/1 x 35 µm Cu

Product type
PCB material
Type
single sided
Photo-coating
Positive
Material
Phenolic paper
Material thickness
1.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

189 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 215.00)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bungard 130306E50 Circuit Board Base Material Cu-coating (L x W) 100 mm x 60 mm Hard paper/single-sided/1 x 35 µm Cu

  • RoHS compliant

Technical specifications

Product type

PCB material

Type

single sided

Photo-coating

Positive

Copper coating (thickness)

35 µm

Material

Phenolic paper

Material thickness

1.5 mm

Length

100 mm

Width

60 mm

Type

Cu-coating

Content

1 pc(s)

Type

130306E50

Dim

(L x W) 100 mm x 60 mm

Material (details)

Hard paper/single-sided/1 x 35 µm Cu

Documents & Downloads

Datasheet

Datasheet 523555 Bungard 130306E50 Circuit Board Base Material Cu-coating (L x W) 100 mm x 60 mm Hard paper/single-sided/1 x 35 µm Cu

User & Safety Instructions

User & Safety Instructions 523555 Bungard 130306E50 Circuit Board Base Material Cu-coating (L x W) 100 mm x 60 mm Hard paper/single-sided/1 x 35 µm Cu

Description

The name Original Bungard stands for excellent quality and reliability of materials and equipment used in producing these circuit boards for prototypes and limited series production. The special quality requirements for photo-coated base materials can be judged from the following facts: The base material conforms to all international standards and approval ratings as summarised in the IPC 4101 A standard list. The photo lacquer is characterised by high detail rendering, sharp contrast and short processing times. It is wonderfully tolerant with regard to processing scope. Sufficient exposure is the only requirement to guarantee great results. The lacquer coat is absolutely dust-free and has straight edges. The photo lacquer is burnt in and artificially aged, which ensures a very long storage time of over 1 year. A label indicates the use by date. Processing progress is clearly shown by changes in colour during exposure and development. To distinguish them better, only original Bungard circuit boards have a special, blue-dyed light-protective film.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)