• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 12800 KIEL 886 W Letterbox Plastic White Key

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Burg Wächter 12800 KIEL 886 W Letterbox Plastic White Key

  • With fold-slot
  • With mailbox and integrated newspaper compartment
  • Very good protection for your post

Technical specifications

Product type

Letterbox

Factory colour

White

Material

Plastic

Dim

(W x H x D) 380 x 400 x 178 mm

Mounting type

Wall

Width

380 mm

Height

400 mm

Depth

178 mm

Lock type

Key

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1492853 Burg Wächter 12800 KIEL 886 W Letterbox Plastic White Key

Warranty Terms

Warranty Terms 1492853 Burg Wächter 12800 KIEL 886 W Letterbox Plastic White Key

Description

Chic and convenient! Form perfect plastic letter box with integrated newspaper compartment. Large capacity, more comfortable feed.

This text is machine translated.

Features

  • Feed Format DIN C4
  • Easy care
  • A throw (B x H): 325 x 34 mm

Scope of delivery

  • Plastic letter boxes.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.56*

What kind of Letter & Parcel Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)