• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 18620 US-BOX 891 W Letterbox Steel plate White

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Burg Wächter 18620 US-BOX 891 W Letterbox Steel plate White

  • Red, pivoting flag
  • Large capacity.
  • Available in white, black or solid aluminum

Technical specifications

Product type

Letterbox

Factory colour

White

Material

Steel plate

Dim

(W x H x D) 220 x 480 x 170 mm

Width

220 mm

Height

480 mm

Depth

170 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1692970 Burg Wächter 18620 US-BOX 891 W Letterbox Steel plate White

Description


U.S. Mailbox – the American with a large capacity for mail and newspapers

This classic American-style letterbox is a real eye-catcher. In addition to its cosmopolitan design, the mailbox is a real space wonder through its spacious interior. There is enough space for a lot of mail here.

The well-known red flag of the U.S. mailbox can be swiveled and shows you as soon as mail is inside for you.

This mailbox is available in white and black from steel sheet. Alternatively, you can choose an aluminum version.

We have a support post to match this product, which makes it ideal for placement in a location you choose. The post is colored in an elegant black.

This text is machine translated.

Hints

Support Post sold separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.98*

What kind of Letter & Parcel Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)