• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 24660 Cashboard (W x H x D) 253 x 194 x 65 mm Grey

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BURG-WÄCHTER Money counting - Insert ZE 250 EURO

  • Cassette and drawer insertsFor banknotes and coinsZE 250 EURO: Suitable for the money boxes Business 7250 and Office 2257ZE 300 EURO: Suitable for the money boxes Business 7300 and Office 2307

Technical specifications

Product type

Cashboard

Factory colour

Grey

Coin compartments

8

Dim

(W x H x D) 253 x 194 x 65 mm

Bank note compartments

3

Width

253 mm

Height

194 mm

Depth

65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859834 Burg Wächter 24660 Cashboard (W x H x D) 253 x 194 x 65 mm Grey

Description

The BURG-WÄCHTER money counter insert ZE 250 EURO is suitable for the money boxes Business 7250 and Office 2257. There are 3 bank note pockets and 8 coin compartments.

This text is machine translated.

Scope of delivery

  • 1 x Burg Wächter Euro money-counter insert, ZE 250 Euro.

More interesting products

(*All information is plus legal VAT)