• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 28730 Cash box (W x H x D) 255 x 75 x 200 mm White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

BURG-WÄCHTER Money counting box ZK 2257 EURO

  • EURO insert for banknotes and coinsCoin insert can be raised in the open lidRemovable insert

Technical specifications

  • Material: Steel plate
Product type

Cash box

Factory colour

White

Coin compartments

8

Dim

(W x H x D) 255 x 75 x 200 mm

Bank note compartments

3

Width

255 mm

Height

75 mm

Depth

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859838 Burg Wächter 28730 Cash box (W x H x D) 255 x 75 x 200 mm White

Description

The BURG-WÄCHTER money-counter cassette ZK 2257 EURO fits perfectly in drawers due to its flat design. The removable coin insert can be raised into the open cover. There are 3 bank note pockets and 8 coin compartments. 2 keys are included in the delivery.

This text is machine translated.

Scope of delivery

  • 1 x Burg Wächter money-counter cassette, Office ZK 2257
  • 2 keys.

More interesting products

(*All information is plus legal VAT)