Image similar
Diaphragm valve
110 V
10 bar
Brass
G 3/4
Liquid
0 up to +80 °C
134436
0.2 bar
Manual actuation;Button button
NBR
3/2-way
1.42 kg
+80 °C
0 °C
Corrosive substances
20 mm
Electrically actuated
100 mm
7 l/min
IP65
+55 °C
Servo-controlled
6.5
Datasheet 2350847 Bürkert Diaphragm valve 134436 5282 110 V G 3/4 Nominal width (details) 20 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2350847 Bürkert Diaphragm valve 134436 5282 110 V G 3/4 Nominal width (details) 20 mm Servo-controlled 1 pc(s)