Image similar
Diaphragm valve
110 V
10 bar
Brass
G 1 1/4
Liquid
-25 up to +90 °C
134472
0.2 bar
Manual actuation;Button button
EPDM
3/2-way
2.5 kg
+90 °C
-25 °C
Corrosive substances
32 mm
126 mm
22 l/min
IP65
+55 °C
Servo-controlled
20
Datasheet 2350765 Bürkert Diaphragm valve 134472 5282 110 V G 1 1/4 Nominal width (details) 32 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2350765 Bürkert Diaphragm valve 134472 5282 110 V G 1 1/4 Nominal width (details) 32 mm Servo-controlled 1 pc(s)