Image similar
Diaphragm valve
110 V
10 bar
Brass
G 2 1/2 sleeve
Liquid
0 up to +80 °C
134456
0.2 bar
Manual actuation;Button button
NBR
3/2-way
5592 kg
+80 °C
0 °C
Corrosive substances
65 mm
Sleeve
180 mm
43 l/min
IP65
+55 °C
Servo-controlled
40
Datasheet 2350895 Bürkert Diaphragm valve 134456 5282 110 V G 2 1/2 sleeve Nominal width (details) 65 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2350895 Bürkert Diaphragm valve 134456 5282 110 V G 2 1/2 sleeve Nominal width (details) 65 mm Servo-controlled 1 pc(s)