Image similar
Diaphragm valve
110 V
10 bar
Brass
G 1
Liquid
-25 up to +90 °C
134468
0.2 bar
Manual actuation;Button button
EPDM
3/2-way
1893 kg
+90 °C
-25 °C
Corrosive substances
25 mm
115 mm
11 l/min
IP65
+55 °C
Servo-controlled
10
Datasheet 2350896 Bürkert Diaphragm valve 134468 5282 110 V G 1 Nominal width (details) 25 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2350896 Bürkert Diaphragm valve 134468 5282 110 V G 1 Nominal width (details) 25 mm Servo-controlled 1 pc(s)