Image similar
Diaphragm valve
110 V
10 bar
Stainless steel
G 1/2
Liquid
0 up to +80 °C
137140
0.2 bar
Manual actuation;Button button
NBR
3/2 NO/NC mono-stable
1408 kg
+80 °C
0 °C
Corrosive substances
20 mm
100 mm
5.4 l/min
IP65
+55 °C
Servo-controlled
5
Datasheet 2350898 Bürkert Diaphragm valve 137140 5282 110 V G 1/2 Nominal width (details) 20 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2350898 Bürkert Diaphragm valve 137140 5282 110 V G 1/2 Nominal width (details) 20 mm Servo-controlled 1 pc(s)