• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Diaphragm valve 220301 5282 24 V G 3/4 Nominal width (details) 13 mm Servo-controlled 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way solenoid valve

  • Servo-controlled diaphragm valve with nominal diameter DN 65; separating diaphragm for aggressive and dirty media; individually adjustable closing and opening times; explosion-protected versions (Cat.2); service-friendly manual operation

Technical specifications

  • Drive type: Folding anchor
  • Main valve Operating principle: Diaphragm valve
  • Switching function: On/off
  • Media separation: Yes
  • Fluid Line Connection Number: 2
  • Valve function Number of switch positions: 2
  • Nominal pressure max. (liquid): 10 bar
  • DC voltage: Yes
  • Battery voltage: Yes
  • Rated output: 8 W
  • Coil type: Bolted to block
  • Coil material (covering): EP (epoxy resin)
  • Open switching time: 100 ms - 800 ms
  • Switching time close: 1 ms - 4 ms
  • Valve setting closing time: Yes
  • Valve construction: Valve complete
  • Manual actuation valve function Locking: Yes
Product type

Diaphragm valve

Operating voltage

24 V

Max. operating pressure

10 bar

Enclosure material

Stainless steel

Connection

G 3/4

Operating medium

Liquid

Media temperature (range)

-25 up to +90 °C

Manufacturer part #

220301

Operating pressure (min.)

0.2 bar

Operation

Manual actuation;Button button

Sealant

EPDM

Function

3/2 NO/NC mono-stable

Weight

0.85 kg

Max. media temperature

+90 °C

Media temperature (min.)

-25 °C

Medium

Corrosive substances

Nominal width

13 mm

Features

Electrically actuated

Length

65 mm

QNn value

4.3 l/min

IP65

Max. ambient temperature

+55 °C

Operating principle

Servo-controlled

KV value

4

Documents & Downloads

Datasheet

Datasheet 2350971 Bürkert Diaphragm valve 220301 5282 24 V G 3/4 Nominal width (details) 13 mm Servo-controlled 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2350971 Bürkert Diaphragm valve 220301 5282 24 V G 3/4 Nominal width (details) 13 mm Servo-controlled 1 pc(s)

Description

The 5282 valve is a servo-controlled diaphragm valve. A minimum differential pressure is required to operate the valve. Depending on the applications, different membrane materials and modes of action are available. The standard measuring housing meets all European drinking water requirements. The housing range is rounded off by stainless steel versions. By simply turning the 3/2-way pilot valve on the valve, the effect can be changed from NC to NO. The magnetic coils are repressed with a chemically highly resistant epoxy. For commissioning and testing, the 5282 is equipped with a manual actuation. The requirements of the NEMA 4X are met in conjunction with a plug in accordance with DIN EN 175301-803 Form A and stainless steel housing.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min