Image similar
Directly actuated valve
24 V DC
3 bar
Brass
G 1/8 sleeve
-10 up to +100 °C
161193
0 bar
FKM
2/2-way
0.116 kg
+100 °C
-10 °C
Inert substances
2.4 mm
Sleeve
25 mm
IP65
+55 °C
-10 °C
2.17 l/min
Datasheet 624714 Bürkert Directly actuated valve 161193 6011 24 V DC G 1/8 sleeve Nominal width (details) 2.4 mm 1 pc(s)
User & Safety Instructions 624714 Bürkert Directly actuated valve 161193 6011 24 V DC G 1/8 sleeve Nominal width (details) 2.4 mm 1 pc(s)
The necessary accessories are required to use the article as described.