Image similar
Directly actuated valve
24 V AC
8 bar
Brass
G 1/8 sleeve
-10 up to +100 °C
163504
0 bar
FKM
2/2-way
0.117 kg
+100 °C
-10 °C
Inert substances
2 mm
Sleeve
25 mm
IP65
+55 °C
-10 °C
1.83 l/min
Datasheet 624729 Bürkert Directly actuated valve 163504 6011 24 V AC G 1/8 sleeve Nominal width (details) 2 mm 1 pc(s)
User & Safety Instructions 624729 Bürkert Directly actuated valve 163504 6011 24 V AC G 1/8 sleeve Nominal width (details) 2 mm 1 pc(s)
The necessary accessories are required to use the article as described.