• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Magnetic valve 314877 6240 230 V G 1/2 Nominal width (details) 12 mm Servo-controlled 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way servo magnetic valve

  • Servo-controlled and compact piston valve up to nominal width DN 13
  • Vibration-resistant, screwed coil system
  • Energy-saving double-coil technology in kick and drop design
  • Safe opening with the help of fixed coupled piston system
  • Explosion-proof versions

Technical specifications

  • Sealing material - pilot control of seal material: PEEK (polyether ether ketone)
  • Sealing Material - Seat Seal Material Category: Plastics
  • Sealing Material - Seat Seal Material: PCTFE (Polychlortrifluoroethylene)
  • Sealing material - external sealing Material: FKM (fluororubber)
  • Pressure & temperature - nominal pressure (DIN EN 1333): PN 250
  • Pressure & Temperature - Temperature Medium min -10 °C.
  • Pressure & Temperature - Temperature Medium max. 80 °C.
  • Pressure & temperature - ambient temperature min: -10 °C.
  • Pressure & temperature - temperature Surroundings max. 55 °C
  • Pressure & temperature - nominal pressure at least 1 bar
  • Pressure & temperature - Backpressure proof design: No.
  • Pressure & Temperature - nominal pressure max (liquid): 250 bar
  • Pressure & temperature - rated pressure max (gas): 250 bar
  • Pressure & Temperature - Nominal pressure max (oil): 250 bar
  • Electrical connection - Device plug in the range of supply: Enclosed
  • Electrical connection - Device socket Art. No. - Type: 00314839 - 2518
  • Electrical connection - Electrical connection Type: Plug picture Form A according to DIN EN 175301-803
  • Electrical connection - Electrical connection Position: In flow direction left
  • Electrical connection - electrical connection Special feature: Operation only via device socket with rectifier
  • Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
  • Equipment characteristics - installation length 75 mm
  • Equipment characteristics - main valve operating principle: Seat valve
  • Device features - switching time opening max.: 200 ms
  • Features - switching time includes max.: 600 ms
  • Device properties - rated mode/duty cycle: 100%
  • Device properties - power reduction integrated: No.
  • Equipment characteristics - valve design: Complete valve
  • Equipment characteristics - flow: Over seat
  • Device properties - Vacuum version: No.
  • Device Properties - Oxygen Type: No.
  • Device features - Drive type: Lifting anchor
  • Device properties - Operation: Servo-controlled
  • Device Properties - Media Separation: No.
  • Device features - switching function: On/off
  • Equipment features - open switching time at least 100 ms
  • Features - switching time close at least 300 ms
  • Device Properties - Analysis Execution: No.
  • Equipment properties - Valve setting Opening time: No.
  • Equipment properties - Valve setting Closing time: No.
  • Equipment properties - Oil burner valve: No.
  • Device Properties - Steam Type: No.
  • Equipment characteristics - core management: Sliding ring
  • Equipment properties - Main valve with integrated screen: No.
  • Nominal width (kV value) - main valve nominal width 1 (P) (mm): 12 mm
  • Nominal width (kV value) - kV Water value: 2.2 m3/h.
  • Nominal width (kV value) - Main valve nominal width 1 (inch): 7/16 inch
  • Process/line connection – line connection 1 type: Internal thread
  • Process/cable connection - cable connection 1 Thread name: 1/2
  • Process/cable connection - cable connection 1 Thread type: G.
  • Process/line connection – line connection 2 type: Internal thread
  • Process/cable connection - cable connection 2 Thread type: G.
  • Process/cable connection - cable connection 2 Thread name: 1/2
  • Protection class IP rating (max. for suitable connection) IP65
  • Voltage - battery voltage: No.
  • Voltage - voltage min. / nominal voltage: 230 V
  • Voltage - voltage max. / nominal voltage 230 V
  • Voltage - AC voltage: Yes
  • Voltage - DC voltage: No.
  • Voltage - voltage tolerance positive: 10%
  • Voltage - voltage tolerance negative: 10%
  • Coil (Kern) - spool size 42 mm
  • Coil (Kern) - Coil wiring Overvoltage protection: None
  • Coil (Kern) - Coil Switching Rectifier: No.
  • Coil (Kern) - Coil Switching Free-wheeling diode: No.
  • Coil (Kern) - kick and drop coil: Energy-saving technology possible Energy-saving technology possible
  • Coil (Kern) - low-noise version: No.
  • Coil (Kern) - coil type: Plugged
  • Coil (Kern) - Material coil (envelope): EP (epoxy resin)
  • Coil (Kern) - special feature: For high temperatures
  • Coil (Kern) - Thermal insulation class of the drive: H
  • Coil (Kern) - starting power AC:16 V
  • A
  • Coil (Kern) - part Kern in contact with medium Material: Stainless steel
  • Coil (Kern) - part that is in contact with the medium Plug material: Stainless steel
  • Coil (Kern) - sliding ring material: PTFE (polytetrafluorethylene)
  • Materials - main valve material in contact with medium: Stainless steel
  • Materials - valve seat material: Stainless steel
  • Operating principle - fluid line connection Number: 2
  • Operation - Valve function Number of switching positions: 2
  • Operation - Valve function: A - closed at rest - pressure connection 1 (P/NC)A - closed at rest - pressure connection 1 (P/NC)
  • Operation - Manual operation: No.
  • Approvals - nominal power 16 W
  • Voltage frequency 50/60 Hz
Product type

Magnetic valve

Operating voltage

230 V

Max. operating pressure

1 bar

Connection

G 1/2

Operating temperature

-10 °C (min)

Media temperature (range)

-10 up to 80 °C

Manufacturer part #

314877

Operating pressure (min.)

1 bar

Min. operating temperature

-10 °C

Sealant

PEEK

Function

2/2 normally closed mono-stable

Max. media temperature

80 °C

Media temperature (min.)

-10 °C

Nominal width

12 mm

Length

75 mm

IP65

Max. ambient temperature

55 °C

Min. ambient temperature

-10 °C

Operating principle

Servo-controlled

KV value

2.2 m³/h

Documents & Downloads

Datasheet

Datasheet 3047302 Bürkert Magnetic valve 314877 6240 230 V G 1/2 Nominal width (details) 12 mm Servo-controlled 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047302 Bürkert Magnetic valve 314877 6240 230 V G 1/2 Nominal width (details) 12 mm Servo-controlled 1 pc(s)

Description

Valve 6240 is a servo-controlled piston valve. Plug and core guide pipe are welded to increase pressure and leakage protection. Depending on the application, different sealing material combinations are available. The shape and surface quality of the housing allow maximum flow values. The coils are crimped with highly chemically resistant epoxy. An optional plain bearing device increases the run time for dry gases. In order to reduce the electrical power consumption during operation coils with integrated "kick and drop" (KD) electronics are available in double coil technology.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min