• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Piston valve 184750 6240 24 V G 1/4 Nominal width (details) 6 mm Positively controlled 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way servo solenoid valve

  • Servo-controlled and compact piston valve up to nominal diameter DN 13; vibration-proof, screwed-on coil system; increased leak-proof by welded core guide tube; safe opening by means of a permanently coupled piston system; explosion-protected versions

Technical specifications

  • Drive type: Hubanker
  • Main valve Operating principle: Seat valve
  • Switching function: On/off
  • Fluid Line Connection Number: 2
  • Valve function Number of switch positions: 2
  • Flow: Above seat
  • Nominal pressure max. (gas): 16 bar
  • Nominal pressure max. (liquid): 16 bar
  • Valve seat Material: Brass
  • DC voltage: Yes
  • Rated output: 12 W
  • Coil type: Plugged
  • Coil material (covering): EP (epoxy resin)
  • Coil size 40 mm
  • Opening switching time: 10 ms - 20 ms
  • Switching time close: 40 ms - 50 ms
  • Valve construction: Valve complete
Product type

Piston valve

Operating voltage

24 V

Max. operating pressure

16 bar

Enclosure material

Brass

Connection

G 1/4

Operating medium

Liquid;Gas

Media temperature (range)

-10 up to +140 °C

Manufacturer part #

184750

Operating pressure (min.)

0 bar

Sealant

FKM

Function

2/2-way

Weight

0.39 kg

Max. media temperature

+140 °C

Media temperature (min.)

-10 °C

Medium

Gases

Nominal width

6 mm

Length

40 mm

IP65

Max. ambient temperature

+55 °C

Min. ambient temperature

-10 °C

Operating principle

Positively controlled

KV value

0.6

Documents & Downloads

Datasheet

Datasheet 2350775 Bürkert Piston valve 184750 6240 24 V G 1/4 Nominal width (details) 6 mm Positively controlled 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2350775 Bürkert Piston valve 184750 6240 24 V G 1/4 Nominal width (details) 6 mm Positively controlled 1 pc(s)

Description

Valve 6240 is a servo-controlled piston valve. Plug and core guide tube are welded together to increase pressure and leak resistance. Depending on the application, different seal material combinations are available. Shape and surface quality of the housing allow maximum flow values. The coils are repressed with chemically highly resistant epoxy. An optional mechanical bearing increases the running time for dry gases. In conjunction with a plug in accordance with DIN EN 175301-803 Form A, the valves comply with protection class IP65. Stainless steel valves meet NEMA 4X.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min