Image similar
Magnetic valve
24 V
1 bar
Stainless steel
G 3/8
-10 °C (min)
-10 up to 80 °C
323481
1 bar
-10 °C
FKM
2/2 normally closed mono-stable
80 °C
-10 °C
ISO 8573-1:2010 [1:4:1] compliance
6 mm
Sleeve
44 mm
IP65
55 °C
-10 °C
Servo-controlled
0.7 m³/h
Datasheet 3047343 Bürkert Magnetic valve 323481 6240 24 V G 3/8 Nominal width (details) 6 mm Servo-controlled 1 pc(s)
User & Safety Instructions 3047343 Bürkert Magnetic valve 323481 6240 24 V G 3/8 Nominal width (details) 6 mm Servo-controlled 1 pc(s)