Image similar
Piston valve
200 V
16 bar
Stainless steel
G 1/4
Liquid;Gas
-10 up to +140 °C
184754
0 bar
FKM
0.37 kg
+140 °C
-10 °C
6 mm
40 mm
IP65
+55 °C
-10 °C
Positively controlled
0.6
Datasheet 2350954 Bürkert Piston valve 184754 6240 200 V G 1/4 Nominal width (details) 6 mm Positively controlled 1 pc(s)
User & Safety Instructions 2350954 Bürkert Piston valve 184754 6240 200 V G 1/4 Nominal width (details) 6 mm Positively controlled 1 pc(s)