Image similar
Piston valve
24 V
10 bar
Brass
G 3/4
Liquid
-40 up to +150 °C
320861
Steam version
0 bar
PTFE
Graphite
0.12 kg
+150 °C
-40 °C
Gases
20 mm
100 mm
6.1 l/min
IP65
+45 °C
Positively controlled
5.7
Datasheet 2351655 Bürkert Piston valve 320861 6407 24 V G 3/4 Nominal width (details) 20 mm Positively controlled 1 pc(s)
User & Safety Instructions 2351655 Bürkert Piston valve 320861 6407 24 V G 3/4 Nominal width (details) 20 mm Positively controlled 1 pc(s)