
Image similar
Piston valve
230 V
10 bar
Brass
NPT 3/4 sleeve
Liquid
-40 up to +150 °C
320867
Steam version
0 bar
PTFE
Graphite
2/2-way
1698 kg
+150 °C
-40 °C
Gases
20 mm
Sleeve
100 mm
6.1 l/min
IP65
+45 °C
Positively controlled
5.7
Datasheet 2351637 Bürkert Piston valve 320867 6407 230 V NPT 3/4 sleeve Nominal width (details) 20 mm Positively controlled 1 pc(s)
User & Safety Instructions 2351637 Bürkert Piston valve 320867 6407 230 V NPT 3/4 sleeve Nominal width (details) 20 mm Positively controlled 1 pc(s)